- Home ›
- All Products›
- UALSN147000000
UALSN147000000
KEMET Electronics
Nmc 450.0UH 5.0A 0.1200 Ohm Th
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Nmc 450.0UH 5.0A 0.1200 Ohm Th
Search Keywords: UALSN147000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:UALSN147000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
Minimum Order Quantity:
10
999 Weeks
can ship
7/31/45
Price (USD)
Qty
Unit Price
10
$7.19
60
$6.04
150
$5.69
250 +
$5.09
Click for Quote
Log in
to unlock special pricing