- Home ›
- All Products›
- UALSN144000000
UALSN144000000
KEMET Electronics
Nmc 120.0UH 5.0A 0.0450 Ohm Th
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Nmc 120.0UH 5.0A 0.0450 Ohm Th
Search Keywords: UALSN144000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:UALSN144000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
15
999 Weeks
can ship
7/25/45
Price (USD)
Qty
Unit Price
15
$5.48
80
$4.60
200
$4.32
250 +
$3.87
Click for Quote
Log in
to unlock special pricing