- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- UALSN123000000
UALSN123000000
KEMET Electronics
Nmc 36.0UH 5.0A 0.0200 Ohm Th
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Nmc 36.0UH 5.0A 0.0200 Ohm Th
Search Keywords: UALSN123000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:UALSN123000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
275
Can Ship immediately
Minimum Order Quantity:
15
999 Weeks
can ship
7/27/45
Price (USD)
Qty
Unit Price
15
$4.71
90
$3.96
200
$3.72
350 +
$3.33
Click for Quote
Log in
to unlock special pricing