- Home ›
- All Products›
- TRS5-95BLRVU
TRS5-95BLRVU
KEMET Electronics
Thermostats 95C 60.5W 264V Break Axial L Shape
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermostats 95C 60.5W 264V Break Axial L Shape
Search Keywords: TRS595BLRVU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TRS5-95BLRVU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
Minimum Order Quantity:
5
999 Weeks
can ship
7/12/45
Price (USD)
Qty
Unit Price
5
$15.82
30
$13.32
55
$12.52
150
$11.81
600 +
$11.18
Click for Quote
Log in
to unlock special pricing