- Home ›
- All Products›
- TRS5-90BLRU
TRS5-90BLRU
KEMET Electronics
Thermostats 90C 50W 100V Axial L Type Break
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermostats 90C 50W 100V Axial L Type Break
Search Keywords: TRS590BLRU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TRS5-90BLRU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,705
Can Ship immediately
Minimum Order Quantity:
15
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
15
$9.24
40
$9.07
75
$8.89
150 +
$8.73
Click for Quote
Log in
to unlock special pricing