- Home ›
- All Products›
- TRS5-50BCR01
TRS5-50BCR01
KEMET Electronics
Thermostats 50C 35W 140V Break Axial C Type
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermostats 50C 35W 140V Break Axial C Type
Search Keywords: TRS550BCR01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TRS5-50BCR01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
Minimum Order Quantity:
20
999 Weeks
can ship
7/5/45
Price (USD)
Qty
Unit Price
20
$7.27
50
$7.14
95 +
$7.01
Click for Quote
Log in
to unlock special pricing