- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermostats ›
- TRS5-120BLRVU
TRS5-120BLRVU
KEMET Electronics
Thermal Switch - Break @ 120°C - 60.5W - 200VDC Max
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermal Switch - Break @ 120°C - 60.5W - 200VDC Max
Search Keywords: TRS5120BLRVU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TRS5-120BLRVU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
600
999 Weeks
can ship
7/5/45