- Home ›
- All Products›
- TRS5-115BLRVU
TRS5-115BLRVU
KEMET Electronics
Thermostats 115C 60.5W 264V Brk Axial L Shape
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermostats 115C 60.5W 264V Brk Axial L Shape
Search Keywords: TRS5115BLRVU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TRS5-115BLRVU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
Minimum Order Quantity:
15
999 Weeks
can ship
8/16/45
Price (USD)
Qty
Unit Price
15
$9.24
40
$9.07
75 +
$8.89
Click for Quote
Log in
to unlock special pricing