- Home ›
- All Products›
- TRS5-100BLRVU
TRS5-100BLRVU
KEMET Electronics
Thermostats 100C 60.5W 200V Axial L Type Break
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermostats 100C 60.5W 200V Axial L Type Break
Search Keywords: TRS5100BLRVU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TRS5-100BLRVU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
5
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
1
$17.402
5
$15.820
30
$13.320
55
$12.520
150
$11.810
600 +
$11.180
Click for Quote
Log in
to unlock special pricing