- Home ›
- All Products›
- TRS3-110MLR00
TRS3-110MLR00
KEMET Electronics
Thermostats 110C 35W 140V Make Axial L Type
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermostats 110C 35W 140V Make Axial L Type
Search Keywords: TRS3110MLR00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TRS3-110MLR00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
297
Ships today, if you order in
Minimum Order Quantity:
20
999 Weeks
can ship
7/3/45
Price (USD)
Qty
Unit Price
20
$7.98
45
$7.82
90
$7.69
200 +
$7.54
Click for Quote
Log in
to unlock special pricing