- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermostats ›
- TRS1-110MPR002
KEMET Electronics
TRS1-110MPR002
Thermal Switch - Make @ 110°C - 10W - 100VDC Max
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermal Switch - Make @ 110°C - 10W - 100VDC Max
Search Keywords: TRS1110MPR002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TRS1-110MPR002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is TRS1-110MPR002 RoHS compliant?
Yes, TRS1-110MPR002 is RoHS compliant.
What is the lead time for TRS1-110MPR002?
The standard lead time for TRS1-110MPR002 is approximately 999 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
3
999 Weeks
can ship
11/13/45
Price (USD)
Qty
Unit Price
3
$36.86
100
$35.02
200 +
$33.27
Click for Quote
Log in
to unlock special pricing