- Home ›
- All Products›
- TRS1-110MCR01V
TRS1-110MCR01V
KEMET Electronics
Thermostats 110C 10W 220V Make Axial L Type
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Thermostats 110C 10W 220V Make Axial L Type
Search Keywords: TRS1110MCR01V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TRS1-110MCR01V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
20
999 Weeks
can ship
7/31/45
Price (USD)
Qty
Unit Price
20
$8.30
45
$8.16
85 +
$8.00
Click for Quote
Log in
to unlock special pricing