- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- TPI111065L210N
TPI111065L210N
KEMET Electronics
Power Inductors-SMD 0.21uH 10% 54A DCR=0.29mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-SMD 0.21uH 10% 54A DCR=0.29mOhms
Search Keywords: TPI111065L210N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TPI111065L210N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,510
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
31 Weeks
can ship
1/4/27