- Home ›
- All Products›
- TPI077050L105N
TPI077050L105N
KEMET Electronics
Power Inductors-SMD 0.105uH 10% 60A DCR=0.32mOhms
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-SMD 0.105uH 10% 60A DCR=0.32mOhms
Search Keywords: TPI077050L105N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TPI077050L105N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,169
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
31 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,000
$1.33
2,000 +
$1.31
Click for Quote
Log in
to unlock special pricing