- Home ›
- All Products›
- Capacitors ›
- Kits ›
- Capacitor Kits ›
- TAN-ENG-KIT-19
TAN-ENG-KIT-19
KEMET Electronics
Cap Kit 4.7uF to 22uF 10% 10VDC to 50VDC Surface Mount 7343-31/7343-43/3528-21/3216-18/6032-28 10 X 10 Capacitor
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Kit 4.7uF to 22uF 10% 10VDC to 50VDC Surface Mount 7343-31/7343-43/3528-21/3216-18/6032-28 10 X 10 Capacitor
Search Keywords: TANENGKIT19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:TAN-ENG-KIT-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Range:4.7 to 22 uF
-
Associated Product Line:Capacitor Tantalum Solid
-
Associated Flag:Part List
-
Dielectric:N/A
-
Family:TAN ENG KIT 19
-
Associated Capacitor Family:T498,T499
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$154.91
3
$152.59
5
$150.30
10 +
$148.05
Click for Quote
Log in
to unlock special pricing