Image is representational - see manufacturer specifications

KEMET Electronics

T530Y337M006ATE006

Cap Tant Organic 330uF 6.3VDC Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.006 Ohm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Organic 330uF 6.3VDC Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.006 Ohm 125°C T/R
Search Keywords: T530Y337M006ATE006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: T530Y337M006ATE006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532211000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Case Code: Y
Family: T530
Lead Diameter: N/R
Capacitance Value: 330 uF
Construction: Flat
Insulation: N/R
Case Style: Molded
Equivalent Series Resistance: 0.006 Ohm
Leakage Current: 207.9 uA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T530Y337M006ATE006 RoHS compliant?
Yes, T530Y337M006ATE006 is RoHS compliant.
What is the lead time for T530Y337M006ATE006?
The standard lead time for T530Y337M006ATE006 is approximately 999 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 267
Ships today, if you order in You may purchase all in-stock quantity of 267
Stock lot only:
267
Minimum Order Quantity:
500
Order Increment:
500
999 Weeks can ship 1/2/46
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.258
500
$4.780
1,000 +
$4.640
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!