- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T520D477M004ATE040
T520D477M004ATE040
KEMET Electronics
Cap Tant Polymer 470uF 4VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.04 Ohm 105°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Tant Polymer 470uF 4VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.04 Ohm 105°C T/R
Search Keywords: T520D477M004ATE040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T520D477M004ATE040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:470 uF
-
Voltage:4 VDC
-
Termination Style:N/R
-
Case Code:D
-
Tolerance:20 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:0.04 Ohm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
44 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
500
$1.1300
1,000
$1.0800
2,500
$1.0300
5,000
$1.0067
7,500
$0.9914
10,000
$0.9761
15,000 +
$0.9619
Click for Quote
Log in
to unlock special pricing