Image is representational - see manufacturer specifications

KEMET Electronics

T495X336K035ATE175

Cap Tant Solid 33uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.175 Ohm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Tant Solid 33uF 35V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.175 Ohm 125°C T/R
Search Keywords: T495X336K035ATE175
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: T495X336K035ATE175
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532211000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Capacitance Value: 33 uF
Voltage: 35 VDC
Case Code: X
Tolerance: 10 %
Mounting: Surface Mount
Equivalent Series Resistance: 0.175 Ohm
Lead Pitch For Radial: N/R
Dimension: 7.3 x 4.3 x 4 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T495X336K035ATE175 RoHS compliant?
Yes, T495X336K035ATE175 is RoHS compliant.
What is the lead time for T495X336K035ATE175?
The standard lead time for T495X336K035ATE175 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$1.79
1,000
$1.69
2,500
$1.62
5,000
$1.59
7,500
$1.58
10,000
$1.57
15,000 +
$1.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!