Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
T495X107K010ATE100 by Kemet Electronics
Image is representational - see mfr. specs
Kemet Electronics

T495X107K010ATE100

KEMET Electronics

Cap Tant Solid 100uF 10V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Solid 100uF 10V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Kemet Electronics
  • Part No:
    T495X107K010ATE100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532211000
  • COO:
    MX
  • ECCN:
    EAR99
  • Capacitance Value:
    100 uF
  • Voltage:
    10 VDC
  • Case Code:
    X
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
  • Equivalent Series Resistance:
    0.1 Ohm
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    7.3 x 4.3 x 4 mm
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
500
Order Increment:
500
8 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
500 +
€1.251
Click for Quote
Log in to unlock special pricing