- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T495C106K025ATE450
KEMET Electronics
T495C106K025ATE450
Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.45 Ohm 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.45 Ohm 125°C T/R
Search Keywords: T495C106K025ATE450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T495C106K025ATE450
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:10 uF
-
Voltage:25 VDC
-
Case Code:C
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:0.45 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:6 x 3.2 x 2.5 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is T495C106K025ATE450 RoHS compliant?
Yes, T495C106K025ATE450 is RoHS compliant.
What is the lead time for T495C106K025ATE450?
The standard lead time for T495C106K025ATE450 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
374
Ships today, if you order in
You may purchase all in-stock quantity of 374
Stock lot only:
374
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$1.166
500
$1.060
1,000
$1.014
2,500
$0.973
5,000
$0.947
7,500
$0.932
10,000
$0.918
15,000 +
$0.905
Click for Quote
Log in
to unlock special pricing