- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T494B106K020AT
T494B106K020AT
KEMET Electronics
Cap Tant Solid 10uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1 Ohm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Tant Solid 10uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1 Ohm 125°C T/R
Search Keywords: T494B106K020AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T494B106K020AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:10 uF
-
Voltage:20 VDC
-
Case Code:B
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:1 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:3.5 x 2.8 x 1.9 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
2,000
$0.5493
4,000
$0.5342
6,000
$0.5262
8,000
$0.5183
10,000
$0.5106
16,000
$0.5029
26,000 +
$0.4954
Click for Quote
Log in
to unlock special pricing