Image is representational - see manufacturer specifications

KEMET Electronics

T494A105K016AT

Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6 Ohm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Solid 1uF 16V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6 Ohm 125°C T/R
Search Keywords: T494A105K016AT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: T494A105K016AT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532211000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Capacitance Value: 1 uF
Voltage: 16 VDC
Case Code: A
Tolerance: 10 %
Mounting: Surface Mount
Equivalent Series Resistance: 6 Ohm
Lead Pitch For Radial: N/R
Dimension: 3.2 x 1.6 x 1.6 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T494A105K016AT RoHS compliant?
Yes, T494A105K016AT is RoHS compliant.
What is the lead time for T494A105K016AT?
The standard lead time for T494A105K016AT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,613
Can Ship immediately You may purchase all in-stock quantity of 1,613
Stock lot only:
1613
Minimum Order Quantity:
2000
Order Increment:
2000
9 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2885
2,000
$0.2623
4,000
$0.2584
6,000
$0.2479
8,000
$0.2442
10,000
$0.2406
26,000
$0.2370
50,000 +
$0.2334
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!