- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T491X227M016AT
KEMET Electronics
T491X227M016AT
Cap Tant Solid 220uF 16V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.5 Ohm 125°C T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491X227M016AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:220 uF
-
Voltage:16 VDC
-
Case Code:X
-
Tolerance:20 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:0.5 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:7.3 x 4.3 x 4 mm
-
Operating Temperature:-55 to 125 °C