- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T491S475K010AT
KEMET Electronics
T491S475K010AT
Cap Tant Solid 4.7uF 10V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 15 Ohm 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Tant Solid 4.7uF 10V S CASE 10% (3.2 X 1.6 X 1.2mm) SMD 3216-12 15 Ohm 125°C T/R
Search Keywords: T491S475K010AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491S475K010AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:4.7 uF
-
Voltage:10 VDC
-
Case Code:S
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:15 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:3.2 x 1.6 x 1.2(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is T491S475K010AT RoHS compliant?
Yes, T491S475K010AT is RoHS compliant.
What is the lead time for T491S475K010AT?
The standard lead time for T491S475K010AT is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
30 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
2,500
$0.5174
5,000
$0.5026
7,500
$0.5013
10,000
$0.4528
15,000
$0.4468
25,000 +
$0.4419
Click for Quote
Log in
to unlock special pricing