- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T491D227K006AT
T491D227K006AT
KEMET Electronics
Cap Tant Solid 220uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Tant Solid 220uF 6.3V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.7 Ohm 125°C T/R
Search Keywords: T491D227K006AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491D227K006AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:220 uF
-
Voltage:6.3 VDC
-
Case Code:D
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:0.7 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:7.3 x 4.3 x 2.8 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
407
Can Ship immediately
You may purchase all in-stock quantity of 407
Stock lot only:
407
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$0.8591
500
$0.7810
1,000
$0.7460
2,500
$0.6850
5,000
$0.6750
7,500
$0.6650
10,000
$0.6550
15,000
$0.6450
25,000 +
$0.6350
Click for Quote
Log in
to unlock special pricing