- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T491D156K025AT
T491D156K025AT
KEMET Electronics
Cap Tant Solid 15uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1 Ohm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Tant Solid 15uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 1 Ohm 125°C T/R
Search Keywords: T491D156K025AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491D156K025AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:15 uF
-
Voltage:25 VDC
-
Case Code:D
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:1 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:7.3 x 4.3 x 2.8 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$0.5259
1,000
$0.5024
2,500
$0.4741
5,000
$0.4611
7,500
$0.4542
10,000
$0.4474
15,000
$0.4406
25,000 +
$0.4340
Click for Quote
Log in
to unlock special pricing