- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T491C685K020AS
KEMET Electronics
T491C685K020AS
Cap Tant Solid 6.8uF 20V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.9 Ohm 125°C T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491C685K020AS
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532210050
-
ECCN:EAR99
-
Reel Pack:
1 -
Capacitance Value:6.8 uF
-
Voltage:20 VDC
-
Case Code:C
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:1.9 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:6 x 3.2 x 2.5 mm
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.