- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T491C476K010AT
T491C476K010AT
KEMET Electronics
Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Tant Solid 47uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125°C T/R
Search Keywords: T491C476K010AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491C476K010AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:47 uF
-
Voltage:10 VDC
-
Case Code:C
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:1.2 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:6 x 3.2 x 2.5 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
500
$0.3762
1,000
$0.3705
2,500
$0.3438
5,000
$0.3298
7,500
$0.3248
10,000
$0.3200
15,000
$0.3152
25,000 +
$0.3104
Click for Quote
Log in
to unlock special pricing