- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T491C335K035AT
KEMET Electronics
T491C335K035AT
Cap Tant Solid 3.3uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2.4 Ohm 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Tant Solid 3.3uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2.4 Ohm 125°C T/R
Search Keywords: T491C335K035AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491C335K035AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:3.3 uF
-
Voltage:35 VDC
-
Case Code:C
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:2.4 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:6 x 3.2 x 2.5 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is T491C335K035AT RoHS compliant?
Yes, T491C335K035AT is RoHS compliant.
What is the lead time for T491C335K035AT?
The standard lead time for T491C335K035AT is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
429
Ships today, if you order in
You may purchase all in-stock quantity of 429
Stock lot only:
429
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$0.2857
500
$0.2597
1,000
$0.2439
2,500
$0.2333
5,000
$0.2268
7,500
$0.2205
25,000
$0.2118
50,000 +
$0.2087
Click for Quote
Log in
to unlock special pricing