- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T491C226K006ZT
T491C226K006ZT
KEMET Electronics
Tantalum Capacitors-Solid SMD 6.3V 22uF 2312 10%
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Tantalum Capacitors-Solid SMD 6.3V 22uF 2312 10%
Search Keywords: T491C226K006ZT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491C226K006ZT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.2132
1,000 +
$0.2030
Click for Quote
Log in
to unlock special pricing