- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T491C226K006AT
T491C226K006AT
KEMET Electronics
Cap Tant Solid 22uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Tant Solid 22uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C T/R
Search Keywords: T491C226K006AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491C226K006AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Lead Diameter:N/R
-
Family:T491
-
Equivalent Series Resistance:1.8 Ohm
-
Case Code:C
-
Dimension:6 x 3.2 x 2.5 mm
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Voltage:6.3 VDC
-
Package/Case:6032-28
-
Capacitance Value:22 uF
-
Lead Pitch For Radial:N/R
-
Construction:Flat
-
Polarity:Polar
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$0.2550
1,000
$0.2395
2,500
$0.2291
5,000
$0.2227
7,500
$0.2165
25,000
$0.2080
50,000 +
$0.2049
Click for Quote
Log in
to unlock special pricing