- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T491C225M025AT
T491C225M025AT
KEMET Electronics
Cap Tant Solid 2.2uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 3.5 Ohm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Tant Solid 2.2uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 3.5 Ohm 125°C T/R
Search Keywords: T491C225M025AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491C225M025AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:2.2 uF
-
Voltage:25 VDC
-
Case Code:C
-
Tolerance:20 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:3.5 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:6 x 3.2 x 2.5 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.2813
1,000
$0.2643
2,500
$0.2528
5,000
$0.2456
7,500
$0.2389
25,000
$0.2295
50,000 +
$0.2260
Click for Quote
Log in
to unlock special pricing