Image is representational - see manufacturer specifications

KEMET Electronics

T491C106K025AH

Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.5 Ohm 125°C T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Solid 10uF 25V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.5 Ohm 125°C T/R
Search Keywords: T491C106K025AH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    T491C106K025AH
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8532211000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Capacitance Value:
    10 uF
  • Voltage:
    25 VDC
  • Case Code:
    C
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
  • Equivalent Series Resistance:
    1.5 Ohm
  • Lead Pitch For Radial:
    N/R
  • Dimension:
    6 x 3.2 x 2.5 mm
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T491C106K025AH RoHS compliant?
No, T491C106K025AH is not RoHS compliant.
What is the lead time for T491C106K025AH?
The standard lead time for T491C106K025AH is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.4303
1,000
$0.4261
2,500
$0.4220
5,000
$0.4210
7,500
$0.4198
10,000
$0.4188
15,000
$0.4178
25,000 +
$0.4168
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!