Image is representational - see manufacturer specifications

KEMET Electronics

T491C106K016AS7280

Cap Tant Solid 10uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C Automotive T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Reel Packaging
Certificate of Compliance
Description +
Cap Tant Solid 10uF 16V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C Automotive T/R
Search Keywords: T491C106K016AS7280
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: T491C106K016AS7280
Unit of Measure: Per Each
RoHS: No
HTS: 8532210050
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Capacitance Value: 10 uF
Voltage: 16 VDC
Case Code: C
Tolerance: 10 %
Mounting: Surface Mount
Equivalent Series Resistance: 1.8 Ohm
Lead Pitch For Radial: N/R
Dimension: 6 x 3.2 x 2.5 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T491C106K016AS7280 discontinued?
Yes, T491C106K016AS7280 from Kemet Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is T491C106K016AS7280 RoHS compliant?
No, T491C106K016AS7280 is not RoHS compliant.
What is the lead time for T491C106K016AS7280?
The standard lead time for T491C106K016AS7280 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 292
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.130
25
$3.720
50
$2.490
100
$1.780
250
$0.656
500
$0.534
1,000 +
$0.473
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!