Image is representational - see mfr. specs

T491B474K035AT

KEMET Electronics

Cap Tant Solid 0.47uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 8 Ohm 125°C T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cap Tant Solid 0.47uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 8 Ohm 125°C T/R
Search Keywords: T491B474K035AT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    T491B474K035AT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532211000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    2000
  • Capacitance Value:
    0.47 uF
  • Voltage:
    35 VDC
  • Case Code:
    B
  • Tolerance:
    10 %
  • Mounting:
    Surface Mount
  • Equivalent Series Resistance:
    8 Ohm
  • Dimension:
    3.5 x 2.8 x 1.9 mm
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 735
Can Ship immediately You may purchase all in-stock quantity of 735
Stock lot only:
735
Minimum Order Quantity:
2000
Order Increment:
2000
24 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.2009
2,000
$0.1826
4,000
$0.1799
6,000
$0.1772
8,000
$0.1726
10,000
$0.1700
26,000
$0.1658
50,000
$0.1633
100,000 +
$0.1609
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!