- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T491A475M010AT
T491A475M010AT
KEMET Electronics
Cap Tant Solid 4.7uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Tant Solid 4.7uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 125°C T/R
Search Keywords: T491A475M010AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491A475M010AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:4.7 uF
-
Voltage:10 VDC
-
Case Code:A
-
Tolerance:20 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:5 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:3.2 x 1.6 x 1.6 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
887
Can Ship immediately
You may purchase all in-stock quantity of 887
Stock lot only:
887
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$0.1550
2,000
$0.1409
4,000
$0.1348
6,000
$0.1328
8,000
$0.1308
26,000
$0.1274
50,000
$0.1224
100,000
$0.1205
150,000 +
$0.1187
Click for Quote
Log in
to unlock special pricing