- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- T491A106M020AT
KEMET Electronics
T491A106M020AT
Cap Tant Solid 10uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Tant Solid 10uF 20V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 5 Ohm 125°C T/R
Search Keywords: T491A106M020AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491A106M020AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Construction:Flat
-
Voltage:20 VDC
-
Case Code:A
-
Equivalent Series Resistance:5 Ohm
-
Polarity:Polar
-
Package/Case:3216-18
-
Lead Diameter:N/R
-
Tolerance:20 %
-
Dimension:3.2 x 1.6 x 1.6 mm
-
Family:T491
-
Operating Temperature:-55 to 125 °C
-
Capacitance Value:10 uF
-
Lead Pitch For Radial:N/R
-
Mounting:Surface Mount
-
Packaging:Tape and Reel
Product Guides
+
Frequently Asked Questions
Is T491A106M020AT RoHS compliant?
Yes, T491A106M020AT is RoHS compliant.
What is the lead time for T491A106M020AT?
The standard lead time for T491A106M020AT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,842
Can Ship immediately
You may purchase all in-stock quantity of 1,842
Stock lot only:
1842
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$0.4145
2,000
$0.3768
4,000
$0.3712
6,000
$0.3656
8,000
$0.3562
10,000
$0.3463
26,000
$0.3368
50,000
$0.3360
100,000 +
$0.2805
Click for Quote
Log in
to unlock special pricing