- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T491A105K035AT
KEMET Electronics
T491A105K035AT
Cap Tant Solid 1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7 Ohm 125°C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Tant Solid 1uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 7 Ohm 125°C T/R
Search Keywords: T491A105K035AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T491A105K035AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532211000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1 uF
-
Voltage:35 VDC
-
Case Code:A
-
Tolerance:10 %
-
Mounting:Surface Mount
-
Equivalent Series Resistance:7 Ohm
-
Lead Pitch For Radial:N/R
-
Dimension:3.2 x 1.6 x 1.6 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is T491A105K035AT RoHS compliant?
Yes, T491A105K035AT is RoHS compliant.
What is the lead time for T491A105K035AT?
The standard lead time for T491A105K035AT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
8 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
2,000
$0.1330
4,000
$0.1182
6,000
$0.1151
8,000
$0.1110
26,000
$0.1073
50,000
$0.1070
100,000
$0.1068
150,000 +
$0.1065
Click for Quote
Log in
to unlock special pricing