Image is representational - see manufacturer specifications

KEMET Electronics

T356E225K050AT

Tantalum Through-Hole Capacitor - Radial - 2.2uF 10% - 50VDC - 0.2 in Lead Spacing - Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Tantalum Through-Hole Capacitor - Radial - 2.2uF 10% - 50VDC - 0.2 in Lead Spacing - Bulk
Search Keywords: T356E225K050AT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: T356E225K050AT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 2.2 uF
Voltage: 50 VDC
Case Code: N/R
Tolerance: 10 %
Mounting: Through Hole
Lead Pitch For Radial: 5.08 mm
Dimension: 10.2(Max) x 5.5(Max) mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T356E225K050AT RoHS compliant?
Yes, T356E225K050AT is RoHS compliant.
What is the lead time for T356E225K050AT?
The standard lead time for T356E225K050AT is approximately 999 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Can Ship immediately You may purchase all in-stock quantity of 128
Stock lot only:
128
Minimum Order Quantity:
500
999 Weeks can ship 1/5/46
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.794
500
$2.540
600
$2.500
1,000 +
$2.450
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!