- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T356C475K025AT
T356C475K025AT
KEMET Electronics
Tantalum Through-Hole Capacitor - Radial - 4.7uF 10% - 25VDC - 0.2 in Lead Spacing - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Tantalum Through-Hole Capacitor - Radial - 4.7uF 10% - 25VDC - 0.2 in Lead Spacing - Bulk
Search Keywords: T356C475K025AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T356C475K025AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:4.7 uF
-
Voltage:25 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:5.08 mm
-
Dimension:9.6(Max) x 5(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Ships today, if you order in
You may purchase all in-stock quantity of 33
Stock lot only:
33
Minimum Order Quantity:
500
999 Weeks
can ship
7/5/45
Price (USD)
Qty
Unit Price
1
$2.64
500
$2.40
1,000 +
$2.28
Click for Quote
Log in
to unlock special pricing