- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T356A225K016AT
KEMET Electronics
T356A225K016AT
Tantalum Through-Hole Capacitor - Radial - 2.2uF 10% - 16VDC - 0.2 in Lead Spacing - Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T356A225K016AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Capacitance Value:2.2 uF
-
Voltage:16 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:5.08 mm
-
Dimension:8.6(Max) x 4.5(Max) mm
-
Operating Temperature:-55 to 125 °C