- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T354M107K020AT
KEMET Electronics
T354M107K020AT
Tantalum Through-Hole Capacitor - Radial - 100uF 10% - 20VDC - 0.25 in Lead Spacing - Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T354M107K020AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Capacitance Value:100 uF
-
Voltage:20 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:6.35 mm
-
Dimension:18.6(Max) x 10.2(Max) mm
-
Operating Temperature:-55 to 125 °C