Image is representational - see manufacturer specifications

KEMET Electronics

T354K476K020AT

Tantalum Through-Hole Capacitor - Radial - 47uF 10% - 20VDC - 0.25 in Lead Spacing - Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Tantalum Through-Hole Capacitor - Radial - 47uF 10% - 20VDC - 0.25 in Lead Spacing - Bulk
Search Keywords: T354K476K020AT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: T354K476K020AT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532210040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Capacitance Value: 47 uF
Voltage: 20 VDC
Case Code: N/R
Tolerance: 10 %
Mounting: Through Hole
Lead Pitch For Radial: 6.35 mm
Dimension: 15.5(Max) x 8.9(Max) mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is T354K476K020AT RoHS compliant?
Yes, T354K476K020AT is RoHS compliant.
What is the lead time for T354K476K020AT?
The standard lead time for T354K476K020AT is approximately 999 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 27
Can Ship immediately
Minimum Order Quantity:
10
999 Weeks can ship 1/12/46
ADD TO CART
Price (USD)
Qty
Unit Price
10
$15.76
30
$13.25
60
$12.46
100 +
$11.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!