- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T354E106M025AT
T354E106M025AT
KEMET Electronics
Tantalum Through-Hole Capacitor - Radial - 10uF 20% - 25VDC - 0.25 in Lead Spacing - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Tantalum Through-Hole Capacitor - Radial - 10uF 20% - 25VDC - 0.25 in Lead Spacing - Bulk
Search Keywords: T354E106M025AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T354E106M025AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:10 uF
-
Voltage:25 VDC
-
Case Code:N/R
-
Tolerance:20 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:6.35 mm
-
Dimension:10.2(Max) x 5.5(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
25
999 Weeks
can ship
7/4/45
Price (USD)
Qty
Unit Price
25
$3.10
150
$3.05
250
$3.00
500
$2.94
1,000 +
$2.88
Click for Quote
Log in
to unlock special pricing