- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T352E106K025AT
KEMET Electronics
T352E106K025AT
Tantalum Through-Hole Capacitor - Radial - 10uF 10% - 25VDC - 0.2 in Lead Spacing - Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Tantalum Through-Hole Capacitor - Radial - 10uF 10% - 25VDC - 0.2 in Lead Spacing - Bulk
Search Keywords: T352E106K025AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T352E106K025AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:10 uF
-
Voltage:25 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:5.08 mm
-
Dimension:11.7(Max) x 5.5(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is T352E106K025AT RoHS compliant?
Yes, T352E106K025AT is RoHS compliant.
What is the lead time for T352E106K025AT?
The standard lead time for T352E106K025AT is approximately 999 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
289
Can Ship immediately
Minimum Order Quantity:
25
999 Weeks
can ship
10/23/45
Price (USD)
Qty
Unit Price
25
$3.28
150
$3.23
250
$3.16
450
$3.10
1,000 +
$3.05
Click for Quote
Log in
to unlock special pricing