- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T351A105K025ASTR
KEMET Electronics
T351A105K025ASTR
Tantalum Through-Hole Capacitor - Radial - 1uF 10% - 25VDC - 0.1 in Lead Spacing - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T351A105K025ASTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
ECCN:EAR99
-
Reel Pack:
1500 -
Capacitance Value:1 uF
-
Voltage:25 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Dimension:9.6(Max) x 4.5(Max) mm
-
Operating Temperature:-55 to 125 °C