- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T350M107K020AT
T350M107K020AT
KEMET Electronics
Tantalum Through-Hole Capacitor - Radial - 100uF 10% - 20VDC - 0.2 in Lead Spacing - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Tantalum Through-Hole Capacitor - Radial - 100uF 10% - 20VDC - 0.2 in Lead Spacing - Bulk
Search Keywords: T350M107K020AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T350M107K020AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:100 uF
-
Voltage:20 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:5.08 mm
-
Dimension:17(Max) x 10.2(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
4
999 Weeks
can ship
7/10/45
Price (USD)
Qty
Unit Price
4
$21.99
19
$19.06
38
$18.72
76
$18.36
100 +
$18.00
Click for Quote
Log in
to unlock special pricing