- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T350L227K010AT
KEMET Electronics
T350L227K010AT
Tantalum Through-Hole Capacitor - Radial - 220uF 10% - 10VDC - 0.2 in Lead Spacing - Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Tantalum Through-Hole Capacitor - Radial - 220uF 10% - 10VDC - 0.2 in Lead Spacing - Bulk
Search Keywords: T350L227K010AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T350L227K010AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:220 uF
-
Voltage:10 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:5.08 mm
-
Dimension:16(Max) x 8.9(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is T350L227K010AT RoHS compliant?
Yes, T350L227K010AT is RoHS compliant.
What is the lead time for T350L227K010AT?
The standard lead time for T350L227K010AT is approximately 999 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Minimum Order Quantity:
3
999 Weeks
can ship
10/23/45
Price (USD)
Qty
Unit Price
3
$33.00
13
$27.75
27
$26.10
57
$24.63
100 +
$23.32
Click for Quote
Log in
to unlock special pricing