- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T350J336K025AT
KEMET Electronics
T350J336K025AT
Tantalum Through-Hole Capacitor - Radial - 33uF 10% - 25VDC - 0.2 in Lead Spacing - Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Tantalum Through-Hole Capacitor - Radial - 33uF 10% - 25VDC - 0.2 in Lead Spacing - Bulk
Search Keywords: T350J336K025AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T350J336K025AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:33 uF
-
Voltage:25 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:5.08 mm
-
Dimension:12.7(Max) x 8.4(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is T350J336K025AT RoHS compliant?
Yes, T350J336K025AT is RoHS compliant.
What is the lead time for T350J336K025AT?
The standard lead time for T350J336K025AT is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
10
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$13.17
35
$11.08
70
$10.42
100 +
$9.31
Click for Quote
Log in
to unlock special pricing