- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Tantalum ›
- T350H336K016AT
T350H336K016AT
KEMET Electronics
Tantalum Through-Hole Capacitor - Radial - 33uF 10% - 16VDC - 0.1 in Lead Spacing - Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Tantalum Through-Hole Capacitor - Radial - 33uF 10% - 16VDC - 0.1 in Lead Spacing - Bulk
Search Keywords: T350H336K016AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:T350H336K016AT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:33 uF
-
Voltage:16 VDC
-
Case Code:N/R
-
Tolerance:10 %
-
Mounting:Through Hole
-
Equivalent Series Resistance:N/A
-
Lead Pitch For Radial:2.54 mm
-
Dimension:10.2(Max) x 7.6(Max) mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Minimum Order Quantity:
15
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$6.15
70
$5.31
150
$5.04
300
$4.78
500 +
$4.56
Click for Quote
Log in
to unlock special pricing